
RK73H1ETTP2200F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2200FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2200FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2200F |
Description | RES 220 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.13360 | kr.3.34 |
| 50 | kr.0.10800 | kr.5.40 |
| 100 | kr.0.08810 | kr.8.81 |
| 250 | kr.0.06840 | kr.17.10 |
| 500 | kr.0.05722 | kr.28.61 |
| 1.000 | kr.0.04855 | kr.48.55 |
| 5.000 | kr.0.03489 | kr.174.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03094 | kr.309.40 |
| 20.000 | kr.0.02782 | kr.556.40 |
| 30.000 | kr.0.02630 | kr.789.00 |
| 50.000 | kr.0.02466 | kr.1,233.00 |
| 70.000 | kr.0.02372 | kr.1,660.40 |
| 100.000 | kr.0.02283 | kr.2,283.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

