
RK73H1ETTP2051F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2051FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2051FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2051FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2051F |
Description | RES 2.05K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2051F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF2051X | Panasonic Industry | 151.130 | P2.05KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.13200 | kr.3.30 |
| 50 | kr.0.10660 | kr.5.33 |
| 100 | kr.0.08690 | kr.8.69 |
| 250 | kr.0.06744 | kr.16.86 |
| 500 | kr.0.05642 | kr.28.21 |
| 1.000 | kr.0.04787 | kr.47.87 |
| 5.000 | kr.0.03440 | kr.172.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03051 | kr.305.10 |
| 20.000 | kr.0.02743 | kr.548.60 |
| 30.000 | kr.0.02593 | kr.777.90 |
| 50.000 | kr.0.02431 | kr.1,215.50 |
| 70.000 | kr.0.02338 | kr.1,636.60 |
| 100.000 | kr.0.02251 | kr.2,251.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

