
RK73H1ETTP18R0D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP18R0DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP18R0DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP18R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP18R0D |
Description | RES 18 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP18R0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.69800 | kr.6.98 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.47240 | kr.23.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.34408 | kr.86.02 |
| 500 | kr.0.30708 | kr.153.54 |
| 1.000 | kr.0.27776 | kr.277.76 |
| 5.000 | kr.0.23086 | kr.1,154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21720 | kr.2,172.00 |
| 20.000 | kr.0.20634 | kr.4,126.80 |
| 30.000 | kr.0.20105 | kr.6,031.50 |
| 50.000 | kr.0.19531 | kr.9,765.50 |
| 70.000 | kr.0.19202 | kr.13,441.40 |
| 100.000 | kr.0.18891 | kr.18,891.00 |
| 120.000 | kr.0.18746 | kr.22,495.20 |
| 240.000 | kr.0.18266 | kr.43,838.40 |
| 250.000 | kr.0.18241 | kr.45,602.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

