
RK73H1ETTP1871F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1871FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1871FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1871FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1871F |
Description | RES 1.87K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1871F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.12560 | kr.3.14 |
| 50 | kr.0.10120 | kr.5.06 |
| 100 | kr.0.08260 | kr.8.26 |
| 250 | kr.0.06424 | kr.16.06 |
| 500 | kr.0.05376 | kr.26.88 |
| 1.000 | kr.0.04563 | kr.45.63 |
| 5.000 | kr.0.03483 | kr.174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02116 | kr.211.60 |
| 20.000 | kr.0.02088 | kr.417.60 |
| 30.000 | kr.0.02074 | kr.622.20 |
| 50.000 | kr.0.02058 | kr.1,029.00 |
| 70.000 | kr.0.02048 | kr.1,433.60 |
| 100.000 | kr.0.02039 | kr.2,039.00 |
| 120.000 | kr.0.02034 | kr.2,440.80 |
| 240.000 | kr.0.01976 | kr.4,742.40 |
| 250.000 | kr.0.01969 | kr.4,922.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

