
RK73H1ERTTP3243F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP3243FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP3243FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP3243FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP3243F |
Description | RES 324K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP3243F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.33240 | kr.8.31 |
| 50 | kr.0.27760 | kr.13.88 |
| 100 | kr.0.23520 | kr.23.52 |
| 250 | kr.0.19224 | kr.48.06 |
| 500 | kr.0.16762 | kr.83.81 |
| 1.000 | kr.0.14817 | kr.148.17 |
| 5.000 | kr.0.11718 | kr.585.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10818 | kr.1,081.80 |
| 20.000 | kr.0.10103 | kr.2,020.60 |
| 30.000 | kr.0.09755 | kr.2,926.50 |
| 50.000 | kr.0.09378 | kr.4,689.00 |
| 70.000 | kr.0.09161 | kr.6,412.70 |
| 100.000 | kr.0.08957 | kr.8,957.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

