
RK73H1ERTTP2003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2003FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2003FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2003F |
Description | RES 200K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33680 | kr.8.42 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.23860 | kr.23.86 |
| 250 | kr.0.19496 | kr.48.74 |
| 500 | kr.0.17000 | kr.85.00 |
| 1.000 | kr.0.15027 | kr.150.27 |
| 5.000 | kr.0.11884 | kr.594.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10972 | kr.1,097.20 |
| 20.000 | kr.0.10247 | kr.2,049.40 |
| 30.000 | kr.0.09893 | kr.2,967.90 |
| 50.000 | kr.0.09511 | kr.4,755.50 |
| 70.000 | kr.0.09292 | kr.6,504.40 |
| 100.000 | kr.0.09084 | kr.9,084.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

