0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP1502D

DigiKey Part Number
2019-RK73H1ERTTP1502DTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP1502DCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP1502DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP1502D
Description
RES 15K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP1502D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.76200kr.7.62
25kr.0.60920kr.15.23
50kr.0.52100kr.26.05
100kr.0.43010kr.43.01
250kr.0.37580kr.93.95
500kr.0.34304kr.171.52
1.000kr.0.31136kr.311.36
5.000kr.0.26076kr.1,303.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22397kr.2,239.70
20.000kr.0.21885kr.4,377.00
30.000kr.0.21793kr.6,537.90
50.000kr.0.21357kr.10,678.50
70.000kr.0.21295kr.14,906.50
100.000kr.0.21234kr.21,234.00
120.000kr.0.21205kr.25,446.00
240.000kr.0.20874kr.50,097.60
250.000kr.0.20847kr.52,117.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750