
RK73H1ELTP1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ELTP1002FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1002FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1002F |
Description | RES 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.25930 | kr.25.93 |
| 250 | kr.0.21276 | kr.53.19 |
| 500 | kr.0.18640 | kr.93.20 |
| 1.000 | kr.0.16535 | kr.165.35 |
| 5.000 | kr.0.13192 | kr.659.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12220 | kr.1,222.00 |
| 20.000 | kr.0.11448 | kr.2,289.60 |
| 30.000 | kr.0.11071 | kr.3,321.30 |
| 50.000 | kr.0.10664 | kr.5,332.00 |
| 70.000 | kr.0.10430 | kr.7,301.00 |
| 100.000 | kr.0.10209 | kr.10,209.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

