
PTS850VR18SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VR18SMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VR18SMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VR18SMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VR18SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VR18SMTR LFS Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.40mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 50,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.67800 | kr.76.78 |
| 25 | kr.7.13360 | kr.178.34 |
| 100 | kr.6.35590 | kr.635.59 |
| 250 | kr.5.89088 | kr.1,472.72 |
| 500 | kr.5.57008 | kr.2,785.04 |
| 1.000 | kr.5.27786 | kr.5,277.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.01469 | kr.10,029.38 |
| 4.000 | kr.4.78001 | kr.19,120.04 |
| 6.000 | kr.4.65545 | kr.27,932.70 |
| 10.000 | kr.4.51132 | kr.45,113.20 |
| 14.000 | kr.4.42385 | kr.61,933.90 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

