
RK73G2BTTD1002C | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD1002CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1002CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1002C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.00500 | kr.10.05 |
| 25 | kr.0.81400 | kr.20.35 |
| 50 | kr.0.70400 | kr.35.20 |
| 100 | kr.0.58180 | kr.58.18 |
| 250 | kr.0.51636 | kr.129.09 |
| 500 | kr.0.48116 | kr.240.58 |
| 1.000 | kr.0.44134 | kr.441.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37779 | kr.1,888.95 |
| 10.000 | kr.0.33767 | kr.3,376.70 |
| 15.000 | kr.0.32952 | kr.4,942.80 |
| 25.000 | kr.0.32121 | kr.8,030.25 |
| 35.000 | kr.0.31692 | kr.11,092.20 |
| 50.000 | kr.0.31265 | kr.15,632.50 |
| 60.000 | kr.0.31219 | kr.18,731.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

