
RK73G2BTTD1000C | |
---|---|
DigiKey Part Number | 2019-RK73G2BTTD1000CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD1000CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD1000CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD1000C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD1000C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.00500 | kr.10.05 |
25 | kr.0.81400 | kr.20.35 |
50 | kr.0.70400 | kr.35.20 |
100 | kr.0.61820 | kr.61.82 |
250 | kr.0.53120 | kr.132.80 |
500 | kr.0.48116 | kr.240.58 |
1.000 | kr.0.44134 | kr.441.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.37779 | kr.1,888.95 |
10.000 | kr.0.35926 | kr.3,592.60 |
15.000 | kr.0.35022 | kr.5,253.30 |
25.000 | kr.0.34043 | kr.8,510.75 |
35.000 | kr.0.33482 | kr.11,718.70 |
50.000 | kr.0.32951 | kr.16,475.50 |
60.000 | kr.0.32703 | kr.19,621.80 |
120.000 | kr.0.31884 | kr.38,260.80 |
125.000 | kr.0.31842 | kr.39,802.50 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |