Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

RK73G2ATTD6191F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD6191FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD6191F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD6191F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2ATTD6191C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD6191CTR-ND | kr.0.22870 | Parametric Equivalent |
| RK73G2ATTD6191D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD6191DTR-ND | kr.0.24101 | Parametric Equivalent |
| RGC0805FTC6K19 | Stackpole Electronics Inc | 0 | RGC0805FTC6K19-ND | kr.0.11592 | Direct |
| CRCW08056K19FHEAP | Vishay Dale | 0 | CRCW08056K19FHEAP-ND | kr.0.22540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24101 | kr.1,205.05 |
| Unit Price without VAT: | kr.0.24101 |
|---|---|
| Unit Price with VAT: | kr.0.30126 |




