
RK73G2ATTD3321F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD3321FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD3321FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD3321FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD3321F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD3321F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.40450 | kr.40.45 |
| 250 | kr.0.34084 | kr.85.21 |
| 500 | kr.0.30420 | kr.152.10 |
| 1.000 | kr.0.27516 | kr.275.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24242 | kr.1,212.10 |
| 10.000 | kr.0.22808 | kr.2,280.80 |
| 15.000 | kr.0.22109 | kr.3,316.35 |
| 25.000 | kr.0.21352 | kr.5,338.00 |
| 35.000 | kr.0.20918 | kr.7,321.30 |
| 50.000 | kr.0.20508 | kr.10,254.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

