
RK73G2ATTD3301F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD3301FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD3301FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD3301F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD3301F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.42860 | kr.42.86 |
| 250 | kr.0.36140 | kr.90.35 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.29164 | kr.291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24242 | kr.1,212.10 |
| 10.000 | kr.0.22808 | kr.2,280.80 |
| 15.000 | kr.0.22109 | kr.3,316.35 |
| 25.000 | kr.0.21352 | kr.5,338.00 |
| 35.000 | kr.0.20918 | kr.7,321.30 |
| 50.000 | kr.0.20508 | kr.10,254.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

