2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD2491F

DigiKey Part Number
2019-RK73G2ATTD2491FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD2491FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD2491FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD2491F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD2491F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54760kr.13.69
50kr.0.46780kr.23.39
100kr.0.40450kr.40.45
250kr.0.34084kr.85.21
500kr.0.30420kr.152.10
1.000kr.0.27516kr.275.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24242kr.1,212.10
10.000kr.0.22808kr.2,280.80
15.000kr.0.22109kr.3,316.35
25.000kr.0.21352kr.5,338.00
35.000kr.0.20918kr.7,321.30
50.000kr.0.20508kr.10,254.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250