RK73G2A_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD2002C

DigiKey Part Number
2019-RK73G2ATTD2002CTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD2002CCT-ND - Cut Tape (CT)
2019-RK73G2ATTD2002CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD2002C
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD2002C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.90900kr.9.09
25kr.0.72960kr.18.24
50kr.0.62980kr.31.49
100kr.0.55040kr.55.04
250kr.0.47052kr.117.63
500kr.0.42842kr.214.21
1.000kr.0.38790kr.387.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32946kr.1,647.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250