
RK73G2ATTD2002C | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD2002CTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD2002CCT-ND - Cut Tape (CT) 2019-RK73G2ATTD2002CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD2002C |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD2002C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.55040 | kr.55.04 |
| 250 | kr.0.47052 | kr.117.63 |
| 500 | kr.0.42842 | kr.214.21 |
| 1.000 | kr.0.38790 | kr.387.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32946 | kr.1,647.30 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

