
RK73G2ATTD1004F | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD1004FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1004FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1004F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.69800 | kr.6.98 |
25 | kr.0.55280 | kr.13.82 |
50 | kr.0.47240 | kr.23.62 |
100 | kr.0.35970 | kr.35.97 |
250 | kr.0.30824 | kr.77.06 |
500 | kr.0.29312 | kr.146.56 |
1.000 | kr.0.27776 | kr.277.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.23086 | kr.1,154.30 |
10.000 | kr.0.19715 | kr.1,971.50 |
15.000 | kr.0.18948 | kr.2,842.20 |
25.000 | kr.0.18174 | kr.4,543.50 |
35.000 | kr.0.18111 | kr.6,338.85 |
50.000 | kr.0.18048 | kr.9,024.00 |
60.000 | kr.0.18018 | kr.10,810.80 |
120.000 | kr.0.17915 | kr.21,498.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |