100 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD1003C

DigiKey Part Number
2019-RK73G2ATTD1003CTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD1003CCT-ND - Cut Tape (CT)
2019-RK73G2ATTD1003CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD1003C
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD1003C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95100kr.9.51
25kr.0.76600kr.19.15
50kr.0.66060kr.33.03
100kr.0.57820kr.57.82
250kr.0.49400kr.123.50
500kr.0.44570kr.222.85
1.000kr.0.40735kr.407.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34595kr.1,729.75
10.000kr.0.32806kr.3,280.60
15.000kr.0.31933kr.4,789.95
25.000kr.0.30988kr.7,747.00
35.000kr.0.30447kr.10,656.45
50.000kr.0.29935kr.14,967.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500