
RK73G2ATTD1000D | |
---|---|
DigiKey Part Number | 2019-RK73G2ATTD1000DTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1000DCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1000D |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1000D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.80600 | kr.8.06 |
25 | kr.0.64520 | kr.16.13 |
50 | kr.0.55300 | kr.27.65 |
100 | kr.0.48060 | kr.48.06 |
250 | kr.0.40832 | kr.102.08 |
500 | kr.0.36660 | kr.183.30 |
1.000 | kr.0.33344 | kr.333.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.28054 | kr.1,402.70 |
10.000 | kr.0.26511 | kr.2,651.10 |
15.000 | kr.0.25760 | kr.3,864.00 |
25.000 | kr.0.24945 | kr.6,236.25 |
35.000 | kr.0.24478 | kr.8,567.30 |
50.000 | kr.0.24037 | kr.12,018.50 |
60.000 | kr.0.23831 | kr.14,298.60 |
120.000 | kr.0.23150 | kr.27,780.00 |
125.000 | kr.0.23114 | kr.28,892.50 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |