RK73G-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ARTTD8252F

DigiKey Part Number
2019-RK73G2ARTTD8252FTR-ND - Tape & Reel (TR)
2019-RK73G2ARTTD8252FCT-ND - Cut Tape (CT)
2019-RK73G2ARTTD8252FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ARTTD8252F
Description
RES 82.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.90900kr.9.09
25kr.0.72960kr.18.24
50kr.0.62980kr.31.49
100kr.0.51970kr.51.97
250kr.0.45952kr.114.88
500kr.0.42444kr.212.22
1.000kr.0.38790kr.387.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32946kr.1,647.30
10.000kr.0.29759kr.2,975.90
15.000kr.0.28957kr.4,343.55
25.000kr.0.28142kr.7,035.50
35.000kr.0.27722kr.9,702.70
50.000kr.0.27305kr.13,652.50
60.000kr.0.27263kr.16,357.80
120.000kr.0.27120kr.32,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250