RK73G1JTTD7501D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: kr.0.32637
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.22540
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.20619
cms-datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
cms-unit-price: kr.0.10810
cms-datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.12658
cms-datasheet
7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD7501D

DigiKey Part Number
2019-RK73G1JTTD7501DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD7501DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD7501DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD7501D
Description
RES 7.5K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RK73G1JTTD7501D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD7501CKOA Speer Electronics, Inc.02019-RK73G1JTTD7501CCT-NDkr.0.32637Parametric Equivalent
CRCW06037K50DHEAPVishay Dale0CRCW06037K50DHEAP-NDkr.0.22540Direct
CRCW06037K50DHEBPVishay Dale0CRCW06037K50DHEBP-NDkr.0.20619Direct
ERJ-3RBD7501VPanasonic Industry010-ERJ-3RBD7501VCT-NDkr.0.10810Parametric Equivalent
RGC0603DTC7K50Stackpole Electronics Inc0RGC0603DTC7K50-NDkr.0.12658Parametric Equivalent
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.27791kr.1,389.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.27791
Unit Price with VAT:kr.0.34739