RK73G1JTTD5621D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12695
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet
5.62 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD5621D

DigiKey Part Number
2019-RK73G1JTTD5621DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD5621DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD5621DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD5621D
Description
RES 5.62K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD5621D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD5621CKOA Speer Electronics, Inc.02019-RK73G1JTTD5621CCT-NDkr.0.32637Parametric Equivalent
CRCW06035K62DHEAPVishay Dale0CRCW06035K62DHEAP-NDkr.0.22540Direct
ERJ-3RBD5621VPanasonic Industry0ERJ-3RBD5621V-NDkr.0.12695Parametric Equivalent
RGC0603DTC5K62Stackpole Electronics Inc0RGC0603DTC5K62-NDkr.0.12658Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27791kr.1,389.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.27791
Unit Price with VAT:kr.0.34739