
RK73G1JTTD5233C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD5233CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD5233CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD5233CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD5233C |
Description | RES 523K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD5233C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34616 | kr.1,730.80 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

