RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1652F

DigiKey Part Number
2019-RK73H1HTTC1652FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1652FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1652FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1652F
Description
RES 16.5K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1652F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22000kr.5.50
50kr.0.18040kr.9.02
100kr.0.15100kr.15.10
250kr.0.12084kr.30.21
500kr.0.10470kr.52.35
1.000kr.0.09030kr.90.30
5.000kr.0.07058kr.352.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.04807kr.961.40
30.000kr.0.04779kr.1,433.70
50.000kr.0.04747kr.2,373.50
70.000kr.0.04729kr.3,310.30
100.000kr.0.04710kr.4,710.00
120.000kr.0.04701kr.5,641.20
240.000kr.0.04670kr.11,208.00
250.000kr.0.04668kr.11,670.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000