RK73G1JTTD4122F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.32637
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.27791
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.12695
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet
41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD4122F

DigiKey Part Number
2019-RK73G1JTTD4122FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD4122FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD4122FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD4122F
Description
RES 41.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD4122F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD4122CKOA Speer Electronics, Inc.02019-RK73G1JTTD4122CCT-NDkr.0.32637Parametric Equivalent
RK73G1JTTD4122DKOA Speer Electronics, Inc.02019-RK73G1JTTD4122DCT-NDkr.0.27791Parametric Equivalent
ERJ-3RBD4122VPanasonic Industry0ERJ-3RBD4122V-NDkr.0.12695Parametric Equivalent
RGC0603DTC41K2Stackpole Electronics Inc0738-RGC0603DTC41K2TR-NDkr.0.12658Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22870kr.1,143.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.22870
Unit Price with VAT:kr.0.28588