
RK73G1JTTD4701C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD4701CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD4701CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD4701CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD4701C |
Description | RES 4.7K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD4701C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.51970 | kr.51.97 |
| 250 | kr.0.45952 | kr.114.88 |
| 500 | kr.0.42444 | kr.212.22 |
| 1.000 | kr.0.38790 | kr.387.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32946 | kr.1,647.30 |
| 10.000 | kr.0.29759 | kr.2,975.90 |
| 15.000 | kr.0.28625 | kr.4,293.75 |
| 25.000 | kr.0.27479 | kr.6,869.75 |
| 35.000 | kr.0.27060 | kr.9,471.00 |
| 50.000 | kr.0.26644 | kr.13,322.00 |
| 60.000 | kr.0.26604 | kr.15,962.40 |
| 120.000 | kr.0.26463 | kr.31,755.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

