
RK73G1JTTD3601C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD3601CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD3601CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD3601CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD3601C |
Description | RES 3.6K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD3601C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32637 | kr.1,631.85 |
| Unit Price without VAT: | kr.0.32637 |
|---|---|
| Unit Price with VAT: | kr.0.40796 |

