
RK73G1JTTD33R0F | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD33R0FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD33R0FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD33R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD33R0F |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD33R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.24329 | kr.1,216.45 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |