
RK73G1JTTD3002F | |
|---|---|
DigiKey Part Number  | 2019-RK73G1JTTD3002FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD3002FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD3002FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73G1JTTD3002F  | 
Description  | RES 30K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73G1JTTD3002F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.40830 | kr.40.83 | 
| 250 | kr.0.34408 | kr.86.02 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.23086 | kr.1,154.30 | 
| 10.000 | kr.0.21720 | kr.2,172.00 | 
| 15.000 | kr.0.21055 | kr.3,158.25 | 
| 25.000 | kr.0.20334 | kr.5,083.50 | 
| 35.000 | kr.0.19921 | kr.6,972.35 | 
| 50.000 | kr.0.19531 | kr.9,765.50 | 
| 60.000 | kr.0.19348 | kr.11,608.80 | 
| 120.000 | kr.0.18746 | kr.22,495.20 | 
| 125.000 | kr.0.18714 | kr.23,392.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

