
RK73G1JTTD2051C | |
|---|---|
DigiKey Part Number  | 2019-RK73G1JTTD2051CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD2051CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD2051CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73G1JTTD2051C  | 
Description  | RES 2.05K OHM 0.25% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.05 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73G1JTTD2051C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.0.90900 | kr.9.09 | 
| 25 | kr.0.72960 | kr.18.24 | 
| 50 | kr.0.62980 | kr.31.49 | 
| 100 | kr.0.51970 | kr.51.97 | 
| 250 | kr.0.45952 | kr.114.88 | 
| 500 | kr.0.42444 | kr.212.22 | 
| 1.000 | kr.0.38790 | kr.387.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.32946 | kr.1,647.30 | 
| 10.000 | kr.0.29759 | kr.2,975.90 | 
| 15.000 | kr.0.28625 | kr.4,293.75 | 
| 25.000 | kr.0.27479 | kr.6,869.75 | 
| 35.000 | kr.0.27060 | kr.9,471.00 | 
| 50.000 | kr.0.26644 | kr.13,322.00 | 
| 60.000 | kr.0.26604 | kr.15,962.40 | 
| 120.000 | kr.0.26463 | kr.31,755.60 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

