Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73G1JTTD1650F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1650FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1650FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1650FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1650F |
Description | RES 165 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1650F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1650C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1650CCT-ND | kr.0.32637 | Parametric Equivalent |
| RK73G1JTTD1650D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1650DCT-ND | kr.0.27791 | Parametric Equivalent |
| ERJ-3RBD1650V | Panasonic Industry | 0 | ERJ-3RBD1650V-ND | kr.0.12695 | Parametric Equivalent |
| RGC0603DTC165R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC165RTR-ND | kr.0.12658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22870 | kr.1,143.50 |
| Unit Price without VAT: | kr.0.22870 |
|---|---|
| Unit Price with VAT: | kr.0.28588 |




