
| RK73G1JTTD1132F | |
|---|---|
| DigiKey Part Number | 2019-RK73G1JTTD1132FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1132FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1132FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73G1JTTD1132F | 
| Description | RES 11.3K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73G1JTTD1132F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.24329 | kr.1,216.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.69800 | kr.6.98 | 
| 25 | kr.0.55280 | kr.13.82 | 
| 50 | kr.0.47240 | kr.23.62 | 
| 100 | kr.0.40830 | kr.40.83 | 
| 250 | kr.0.34408 | kr.86.02 | 
| 500 | kr.0.30708 | kr.153.54 | 
| 1.000 | kr.0.27776 | kr.277.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.77400 | kr.7.74 | 
| 50 | kr.0.52100 | kr.26.05 | 
| 100 | kr.0.44800 | kr.44.80 | 
| 500 | kr.0.32692 | kr.163.46 | 
| 1.000 | kr.0.29037 | kr.290.37 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark