11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1102D

DigiKey Part Number
2019-RK73G1JTTD1102DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1102DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1102DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1102D
Description
RES 11K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1102D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3RBD1102VPanasonic Industry19.48010-ERJ-3RBD1102VCT-NDkr.0.95000Parametric Equivalent
In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.84300kr.8.43
25kr.0.67720kr.16.93
50kr.0.58080kr.29.04
100kr.0.50470kr.50.47
250kr.0.42884kr.107.21
500kr.0.38496kr.192.48
1.000kr.0.35016kr.350.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29458kr.1,472.90
10.000kr.0.27838kr.2,783.80
15.000kr.0.27049kr.4,057.35
25.000kr.0.26193kr.6,548.25
35.000kr.0.25704kr.8,996.40
50.000kr.0.25240kr.12,620.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750