RK73G1HTTC1004D | |
|---|---|
DigiKey Part Number | 2019-RK73G1HTTC1004DTR-ND - Tape & Reel (TR) 2019-RK73G1HTTC1004DCT-ND - Cut Tape (CT) 2019-RK73G1HTTC1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1HTTC1004D |
Description | RES 1M OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1HTTC1004D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.63300 | kr.16.33 |
| 25 | kr.1.35040 | kr.33.76 |
| 50 | kr.1.18820 | kr.59.41 |
| 100 | kr.1.06100 | kr.106.10 |
| 250 | kr.0.93208 | kr.233.02 |
| 500 | kr.0.85738 | kr.428.69 |
| 1.000 | kr.0.79822 | kr.798.22 |
| 5.000 | kr.0.70330 | kr.3,516.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67559 | kr.6,755.90 |
| 20.000 | kr.0.65354 | kr.13,070.80 |
| 30.000 | kr.0.64278 | kr.19,283.40 |
| 50.000 | kr.0.63111 | kr.31,555.50 |
| 70.000 | kr.0.62443 | kr.43,710.10 |
| 100.000 | kr.0.61811 | kr.61,811.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

