RK73G1HTTC1000F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RK73G1HTTCM2200F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1HTTC1000F

DigiKey Part Number
2019-RK73G1HTTC1000FTR-ND - Tape & Reel (TR)
2019-RK73G1HTTC1000FCT-ND - Cut Tape (CT)
2019-RK73G1HTTC1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1HTTC1000F
Description
RES 100 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1HTTC1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.56040kr.11,208.00
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000