
RK73G1ETTP8061D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP8061DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP8061DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP8061DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP8061D |
Description | RES 8.06K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP8061D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP8061C | KOA Speer Electronics, Inc. | 8.120 | 2019-RK73G1ETTP8061CCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.84300 | kr.8.43 |
| 25 | kr.0.67720 | kr.16.93 |
| 50 | kr.0.58080 | kr.29.04 |
| 100 | kr.0.50470 | kr.50.47 |
| 250 | kr.0.42884 | kr.107.21 |
| 500 | kr.0.38496 | kr.192.48 |
| 1.000 | kr.0.35016 | kr.350.16 |
| 5.000 | kr.0.29458 | kr.1,472.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27838 | kr.2,783.80 |
| 20.000 | kr.0.26549 | kr.5,309.80 |
| 30.000 | kr.0.25921 | kr.7,776.30 |
| 50.000 | kr.0.25240 | kr.12,620.00 |
| 70.000 | kr.0.24850 | kr.17,395.00 |
| 100.000 | kr.0.24481 | kr.24,481.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

