
RK73B3ATTE136J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE136JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE136JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE136JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE136J |
Description | RES 13M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE136J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33268 | kr.1,330.72 |
| Unit Price without VAT: | kr.0.33268 |
|---|---|
| Unit Price with VAT: | kr.0.41585 |

