
RK73G1ETTP5102F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP5102FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP5102FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP5102FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP5102F |
Description | RES 51K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP5102F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.58080 | kr.14.52 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.42860 | kr.42.86 |
| 250 | kr.0.36140 | kr.90.35 |
| 500 | kr.0.32246 | kr.161.23 |
| 1.000 | kr.0.29164 | kr.291.64 |
| 5.000 | kr.0.24242 | kr.1,212.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22808 | kr.2,280.80 |
| 20.000 | kr.0.21667 | kr.4,333.40 |
| 30.000 | kr.0.21111 | kr.6,333.30 |
| 50.000 | kr.0.20508 | kr.10,254.00 |
| 70.000 | kr.0.20163 | kr.14,114.10 |
| 100.000 | kr.0.19837 | kr.19,837.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

