Parametric Equivalent
Parametric Equivalent

RK73G1ETTP4750F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4750FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4750FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4750F |
Description | RES 475 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22531 | kr.2,253.10 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


