RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP4703D

DigiKey Part Number
2019-RK73G1ETTP4703DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP4703DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP4703DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP4703D
Description
RES 470K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP4703D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80600kr.8.06
25kr.0.64520kr.16.13
50kr.0.55300kr.27.65
100kr.0.45760kr.45.76
250kr.0.39936kr.99.84
500kr.0.36660kr.183.30
1.000kr.0.33344kr.333.44
5.000kr.0.28054kr.1,402.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23067kr.2,306.70
20.000kr.0.22884kr.4,576.80
30.000kr.0.22788kr.6,836.40
50.000kr.0.22680kr.11,340.00
70.000kr.0.22615kr.15,830.50
100.000kr.0.22551kr.22,551.00
120.000kr.0.22520kr.27,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500