
RK73G1ETTP4700D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP4700DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4700DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4700DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4700D |
Description | RES 470 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4700D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.80600 | kr.8.06 |
| 25 | kr.0.64520 | kr.16.13 |
| 50 | kr.0.55300 | kr.27.65 |
| 100 | kr.0.46460 | kr.46.46 |
| 250 | kr.0.40600 | kr.101.50 |
| 500 | kr.0.36660 | kr.183.30 |
| 1.000 | kr.0.33344 | kr.333.44 |
| 5.000 | kr.0.28054 | kr.1,402.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23737 | kr.2,373.70 |
| 20.000 | kr.0.23217 | kr.4,643.40 |
| 30.000 | kr.0.23120 | kr.6,936.00 |
| 50.000 | kr.0.22680 | kr.11,340.00 |
| 70.000 | kr.0.22615 | kr.15,830.50 |
| 100.000 | kr.0.22551 | kr.22,551.00 |
| 120.000 | kr.0.22520 | kr.27,024.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

