
RK73G1ETTP3652D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3652DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3652DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3652DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3652D |
Description | RES 36.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3652D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.85300 | kr.8.53 |
| 25 | kr.0.68440 | kr.17.11 |
| 50 | kr.0.58720 | kr.29.36 |
| 100 | kr.0.51020 | kr.51.02 |
| 250 | kr.0.43356 | kr.108.39 |
| 500 | kr.0.38922 | kr.194.61 |
| 1.000 | kr.0.35402 | kr.354.02 |
| 5.000 | kr.0.29783 | kr.1,489.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28146 | kr.2,814.60 |
| 20.000 | kr.0.26843 | kr.5,368.60 |
| 30.000 | kr.0.26208 | kr.7,862.40 |
| 50.000 | kr.0.25519 | kr.12,759.50 |
| 70.000 | kr.0.25125 | kr.17,587.50 |
| 100.000 | kr.0.24752 | kr.24,752.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

