287 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2873F

DigiKey Part Number
2019-RK73G1ETTP2873FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2873FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2873FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2873F
Description
RES 287K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
287 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2873F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54760kr.13.69
50kr.0.46780kr.23.39
100kr.0.43620kr.43.62
250kr.0.36900kr.92.25
500kr.0.35682kr.178.41
1.000kr.0.33184kr.331.84
5.000kr.0.22870kr.1,143.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22808kr.2,280.80
20.000kr.0.21667kr.4,333.40
30.000kr.0.21111kr.6,333.30
50.000kr.0.20508kr.10,254.00
70.000kr.0.20163kr.14,114.10
100.000kr.0.19837kr.19,837.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250