Parametric Equivalent

RK73B1FRTTBL754J | |
|---|---|
DigiKey Part Number  | 2019-RK73B1FRTTBL754JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL754JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL754JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73B1FRTTBL754J  | 
Description  | RES 750K OHM 5% 1/32W 1005  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73B1FRTTBL754J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 01005 (0402 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.006" (0.15mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.47443 | kr.9,488.60 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 


