
RK73G1ETTP2001C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2001CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2001CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2001C |
Description | RES 2K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2001C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.66060 | kr.33.03 |
| 100 | kr.0.57820 | kr.57.82 |
| 250 | kr.0.49400 | kr.123.50 |
| 500 | kr.0.44570 | kr.222.85 |
| 1.000 | kr.0.40735 | kr.407.35 |
| 5.000 | kr.0.34595 | kr.1,729.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32806 | kr.3,280.60 |
| 20.000 | kr.0.31382 | kr.6,276.40 |
| 30.000 | kr.0.30688 | kr.9,206.40 |
| 50.000 | kr.0.29935 | kr.14,967.50 |
| 70.000 | kr.0.29504 | kr.20,652.80 |
| 100.000 | kr.0.29096 | kr.29,096.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

