200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP2000D

DigiKey Part Number
2019-RK73G1ETTP2000DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP2000DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP2000DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP2000D
Description
RES 200 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP2000D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.84300kr.8.43
25kr.0.67720kr.16.93
50kr.0.58080kr.29.04
100kr.0.50470kr.50.47
250kr.0.42884kr.107.21
500kr.0.38496kr.192.48
1.000kr.0.35016kr.350.16
5.000kr.0.29458kr.1,472.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27838kr.2,783.80
20.000kr.0.26549kr.5,309.80
30.000kr.0.25921kr.7,776.30
50.000kr.0.25240kr.12,620.00
70.000kr.0.24850kr.17,395.00
100.000kr.0.24481kr.24,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750