
RK73G1ETTP1801F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1801FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1801FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1801FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1801F |
Description | RES 1.8K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1801F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07380 | $3.69 |
| 100 | $0.06060 | $6.06 |
| 250 | $0.05136 | $12.84 |
| 500 | $0.04798 | $23.99 |
| 1.000 | $0.04340 | $43.40 |
| 5.000 | $0.03607 | $180.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | $0.02976 | $297.60 |
| 20.000 | $0.02951 | $590.20 |
| 30.000 | $0.02938 | $881.40 |
| 50.000 | $0.02924 | $1,462.00 |
| 70.000 | $0.02915 | $2,040.50 |
| 100.000 | $0.02906 | $2,906.00 |
| 120.000 | $0.02902 | $3,482.40 |
| 240.000 | $0.02854 | $6,849.60 |
| 250.000 | $0.02850 | $7,125.00 |
| Unit Price without VAT: | $0.21000 |
|---|---|
| Unit Price with VAT: | $0.26250 |

