1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP1501F

DigiKey Part Number
2019-RK73G1ETTP1501FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP1501FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP1501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP1501F
Description
RES 1.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP1501F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.68900kr.6.89
25kr.0.54600kr.13.65
50kr.0.46640kr.23.32
100kr.0.40320kr.40.32
250kr.0.33976kr.84.94
500kr.0.30324kr.151.62
1.000kr.0.27429kr.274.29
5.000kr.0.22798kr.1,139.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21449kr.2,144.90
20.000kr.0.20376kr.4,075.20
30.000kr.0.19853kr.5,955.90
50.000kr.0.19287kr.9,643.50
70.000kr.0.18962kr.13,273.40
100.000kr.0.18655kr.18,655.00
120.000kr.0.18511kr.22,213.20
240.000kr.0.18038kr.43,291.20
250.000kr.0.18013kr.45,032.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250