
RK73B3ATTE122J | |
|---|---|
DigiKey Part Number | 2019-RK73B3ATTE122JTR-ND - Tape & Reel (TR) 2019-RK73B3ATTE122JCT-ND - Cut Tape (CT) 2019-RK73B3ATTE122JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B3ATTE122J |
Description | RES 1.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B3ATTE122J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.51970 | kr.51.97 |
| 250 | kr.0.45952 | kr.114.88 |
| 500 | kr.0.42444 | kr.212.22 |
| 1.000 | kr.0.38790 | kr.387.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32811 | kr.1,312.44 |
| 8.000 | kr.0.31178 | kr.2,494.24 |
| 12.000 | kr.0.30698 | kr.3,683.76 |
| 20.000 | kr.0.29885 | kr.5,977.00 |
| 28.000 | kr.0.29106 | kr.8,149.68 |
| 40.000 | kr.0.28806 | kr.11,522.40 |
| 48.000 | kr.0.27975 | kr.13,428.00 |
| 96.000 | kr.0.27751 | kr.26,640.96 |
| 100.000 | kr.0.27709 | kr.27,709.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

